1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3075EEN-L/TR

DigiKey Part Number
1016-SP3075EEN-L/TR-ND - Tape & Reel (TR)
1016-SP3075EEN-L/TRCT-ND - Cut Tape (CT)
1016-SP3075EEN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3075EEN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3075EEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
MaxLinear, Inc.
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3075EARZ-REEL7Analog Devices Inc.1 986ADM3075EARZ-REEL7CT-ND119,71000 KčDirect
ADM3072EYRZAnalog Devices Inc.313ADM3072EYRZ-ND129,93000 KčSimilar
In-Stock: 7 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,47600 Kč164,76 Kč
2514,87400 Kč371,85 Kč
10013,12020 Kč1 312,02 Kč
25012,28304 Kč3 070,76 Kč
50011,77918 Kč5 889,59 Kč
1 00011,48721 Kč11 487,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,92586 Kč27 314,65 Kč
5 00010,66171 Kč53 308,55 Kč
7 50010,52950 Kč78 971,25 Kč
12 50010,38294 Kč129 786,75 Kč
17 50010,29727 Kč180 202,22 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč