
LTC2850IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2850IS8#TRPBFTR-ND - Tape & Reel (TR) LTC2850IS8#TRPBFCT-ND - Cut Tape (CT) LTC2850IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2850IS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850IS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3072EARZ | Analog Devices Inc. | 1 763 | ADM3072EARZ-ND | 119,71000 Kč | Similar |
| ADM3072EARZ-REEL7 | Analog Devices Inc. | 2 138 | 505-ADM3072EARZ-REEL7CT-ND | 119,71000 Kč | Similar |
| ADM3075EARZ | Analog Devices Inc. | 393 | ADM3075EARZ-ND | 119,71000 Kč | Similar |
| ADM3075EARZ-REEL7 | Analog Devices Inc. | 1 986 | ADM3075EARZ-REEL7CT-ND | 119,71000 Kč | Similar |
| ADM3078EARZ | Analog Devices Inc. | 191 | 505-ADM3078EARZ-ND | 122,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 108,09400 Kč | 1 080,94 Kč |
| 25 | 99,98960 Kč | 2 499,74 Kč |
| 100 | 91,06350 Kč | 9 106,35 Kč |
| 250 | 88,06860 Kč | 22 017,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,90927 Kč | 199 773,18 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |







