
SMAJ12CA | |
|---|---|
DigiKey Part Number | 478-7052-2-ND - Tape & Reel (TR) 478-7052-1-ND - Cut Tape (CT) 478-7052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMAJ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12CA Models |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 100 | 4,90510 Kč | 490,51 Kč |
| 500 | 3,69858 Kč | 1 849,29 Kč |
| 1 000 | 3,30886 Kč | 3 308,86 Kč |
| 2 000 | 2,98056 Kč | 5 961,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,49157 Kč | 18 686,77 Kč |
| 15 000 | 2,29274 Kč | 34 391,10 Kč |
| 22 500 | 2,19144 Kč | 49 307,40 Kč |
| 37 500 | 2,07764 Kč | 77 911,50 Kč |
| 52 500 | 2,01026 Kč | 105 538,65 Kč |
| 75 000 | 1,94478 Kč | 145 858,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









