
THP210DR | |
|---|---|
DigiKey Part Number | 296-THP210DRTR-ND - Tape & Reel (TR) 296-THP210DRCT-ND - Cut Tape (CT) 296-THP210DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THP210DR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THP210DR Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 31 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9.2 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 7 MHz | Base Product Number |
Current - Input Bias 200 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,50100 Kč | 665,01 Kč |
| 25 | 61,15440 Kč | 1 528,86 Kč |
| 100 | 55,26670 Kč | 5 526,67 Kč |
| 250 | 52,45972 Kč | 13 114,93 Kč |
| 500 | 52,23840 Kč | 26 119,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,90534 Kč | 119 763,35 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |











