
ADM3078EYRZ | |
|---|---|
DigiKey Part Number | 505-ADM3078EYRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3078EYRZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3078EYRZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3078EASA+T | Analog Devices Inc./Maxim Integrated | 4 462 | MAX3078EASA+TCT-ND | 233,92000 Kč | Direct |
| SP3078EMN-L/TR | MaxLinear, Inc. | 2 574 | 1016-SP3078EMN-L/TRCT-ND | 22,05000 Kč | Direct |
| ISL83078EIBZA | Renesas Electronics Corporation | 5 019 | ISL83078EIBZA-ND | 48,93000 Kč | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4 217 | ISL83078EIBZA-TCT-ND | 48,93000 Kč | Similar |
| ISL83078EIUZA | Renesas Electronics Corporation | 4 637 | ISL83078EIUZA-ND | 48,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 98 | 86,37031 Kč | 8 464,29 Kč |
| 196 | 83,17781 Kč | 16 302,85 Kč |
| 294 | 81,57939 Kč | 23 984,34 Kč |
| 588 | 79,23495 Kč | 46 590,15 Kč |
| 1 078 | 77,52781 Kč | 83 574,98 Kč |
| 2 548 | 75,55357 Kč | 192 510,50 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |


