
SP3078EMN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3078EMN-L/TR-ND - Tape & Reel (TR) 1016-SP3078EMN-L/TRCT-ND - Cut Tape (CT) 1016-SP3078EMN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3078EMN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3078EMN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3072EYRZ | Analog Devices Inc. | 313 | ADM3072EYRZ-ND | 129,93000 Kč | Similar |
| ADM3075EARZ-REEL7 | Analog Devices Inc. | 1 986 | ADM3075EARZ-REEL7CT-ND | 119,71000 Kč | Similar |
| ISL83078EIBZA | Renesas Electronics Corporation | 4 824 | ISL83078EIBZA-ND | 48,59000 Kč | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4 217 | ISL83078EIBZA-TCT-ND | 48,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 25 | 14,29840 Kč | 357,46 Kč |
| 100 | 12,60300 Kč | 1 260,30 Kč |
| 250 | 11,79504 Kč | 2 948,76 Kč |
| 500 | 11,30786 Kč | 5 653,93 Kč |
| 1 000 | 11,00858 Kč | 11 008,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,48289 Kč | 26 207,22 Kč |
| 5 000 | 10,22762 Kč | 51 138,10 Kč |
| 7 500 | 10,09976 Kč | 75 748,20 Kč |
| 12 500 | 9,95815 Kč | 124 476,88 Kč |
| 17 500 | 9,87534 Kč | 172 818,45 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

