Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR3078XID-F | |
|---|---|
DigiKey Part Number | 1016-XR3078XID-F-ND |
Manufacturer | |
Manufacturer Product Number | XR3078XID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3078XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3072EARZ | Analog Devices Inc. | 1 763 | ADM3072EARZ-ND | 119,71000 Kč | Similar |
| ADM3072EARZ-REEL7 | Analog Devices Inc. | 2 138 | 505-ADM3072EARZ-REEL7CT-ND | 119,71000 Kč | Similar |
| ADM3072EYRZ | Analog Devices Inc. | 313 | ADM3072EYRZ-ND | 129,93000 Kč | Similar |
| ADM3072EYRZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3072EYRZ-REEL7TR-ND | 75,45103 Kč | Similar |
| ADM3075EARZ | Analog Devices Inc. | 393 | ADM3075EARZ-ND | 119,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 98 | 21,83439 Kč | 2 139,77 Kč |
| 196 | 20,82679 Kč | 4 082,05 Kč |
| 294 | 20,32276 Kč | 5 974,89 Kč |
| 588 | 19,58289 Kč | 11 514,74 Kč |
| 1 078 | 19,04390 Kč | 20 529,32 Kč |
| 2 548 | 18,42078 Kč | 46 936,15 Kč |
| 5 096 | 18,01750 Kč | 91 817,18 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |



