
ADM3078EARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3078EARZ-REEL7TR-ND - Tape & Reel (TR) ADM3078EARZ-REEL7CT-ND - Cut Tape (CT) ADM3078EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3078EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3078EARZ-REEL7 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83078EIBZA | Renesas Electronics Corporation | 5 019 | ISL83078EIBZA-ND | 48,93000 Kč | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4 217 | ISL83078EIBZA-TCT-ND | 48,93000 Kč | Similar |
| ISL83078EIUZA | Renesas Electronics Corporation | 4 637 | ISL83078EIUZA-ND | 48,93000 Kč | Similar |
| MAX3072EESA+ | Analog Devices Inc./Maxim Integrated | 6 175 | MAX3072EESA+-ND | 207,88000 Kč | Similar |
| SN65HVD11DR | Texas Instruments | 27 740 | 296-31717-1-ND | 72,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 86,84760 Kč | 2 171,19 Kč |
| 100 | 78,91680 Kč | 7 891,68 Kč |
| 250 | 75,81956 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,98353 Kč | 70 983,53 Kč |
| 2 000 | 69,44081 Kč | 138 881,62 Kč |
| 3 000 | 68,66773 Kč | 206 003,19 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |

