Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM3075EYRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3075EYRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3075EYRZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3075EYRZ-REEL7 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2850HS8#PBF | Analog Devices Inc. | 0 | LTC2850HS8#PBF-ND | 136,39000 Kč | Similar |
| LTC2850HS8#TRPBF | Analog Devices Inc. | 0 | LTC2850HS8#TRPBF-ND | 77,35255 Kč | Similar |
| ADM3075EWYRZ-RL7 | Analog Devices Inc. | 1 000 | ADM3075EWYRZ-RL7TR-ND | 83,87832 Kč | Parametric Equivalent |
| MAX3075EASA+ | Analog Devices Inc./Maxim Integrated | 187 | MAX3075EASA+-ND | 232,33000 Kč | Direct |
| ISL83075EIBZA | Renesas Electronics Corporation | 0 | ISL83075EIBZA-ND | 48,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,45103 Kč | 75 451,03 Kč |
| 2 000 | 73,83118 Kč | 147 662,36 Kč |
| Unit Price without VAT: | 75,45103 Kč |
|---|---|
| Unit Price with VAT: | 91,29575 Kč |







