Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL83075EIBZA-T | |
|---|---|
DigiKey Part Number | 20-ISL83075EIBZA-TTR-ND - Tape & Reel (TR) 20-ISL83075EIBZA-TCT-ND - Cut Tape (CT) 20-ISL83075EIBZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83075EIBZA-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83075EIBZA-T Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3175EIBZ-T | Renesas Electronics Corporation | 2 633 | ISL3175EIBZ-TCT-ND | 2,00000 Kč | Parametric Equivalent |
| ADM3075EARZ | Analog Devices Inc. | 393 | ADM3075EARZ-ND | 4,92000 Kč | Similar |
| ADM3075EARZ-REEL7 | Analog Devices Inc. | 1 986 | ADM3075EARZ-REEL7CT-ND | 4,92000 Kč | Similar |
| ADM3075EYRZ | Analog Devices Inc. | 637 | 505-ADM3075EYRZ-ND | 5,34000 Kč | Similar |
| ADM3075EYRZ-REEL7 | Analog Devices Inc. | 0 | ADM3075EYRZ-REEL7TR-ND | 3,09937 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 25 | 31,05800 Kč | 776,45 Kč |
| 100 | 27,42710 Kč | 2 742,71 Kč |
| 250 | 25,72316 Kč | 6 430,79 Kč |
| 500 | 24,70500 Kč | 12 352,50 Kč |
| 1 000 | 23,87141 Kč | 23 871,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,99602 Kč | 57 490,05 Kč |
| 5 000 | 22,47072 Kč | 112 353,60 Kč |
| 7 500 | 22,20819 Kč | 166 561,42 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |





