MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD05D | |
|---|---|
DigiKey Part Number | 296-12988-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD05D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD05D Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 40Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD05DR | Texas Instruments | 3 167 | 296-39171-1-ND | 101,15000 Kč | MFR Recommended |
| ADM4853WARZ-RL7 | Analog Devices Inc. | 2 446 | ADM4853WARZ-RL7CT-ND | 113,25000 Kč | Similar |
| ISL3172EIBZ | Renesas Electronics Corporation | 0 | ISL3172EIBZ-ND | 48,59000 Kč | Similar |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 48,59000 Kč | Similar |
| ISL83072EIBZA | Renesas Electronics Corporation | 0 | ISL83072EIBZA-ND | 48,59000 Kč | Similar |





