
XR3085XID-F | |
|---|---|
DigiKey Part Number | 1016-1931-ND |
Manufacturer | |
Manufacturer Product Number | XR3085XID-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR3085XID-F Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48200 Kč | 224,82 Kč |
| 98 | 18,12510 Kč | 1 776,26 Kč |
| 196 | 17,26327 Kč | 3 383,60 Kč |
| 294 | 16,83265 Kč | 4 948,80 Kč |
| 588 | 16,20026 Kč | 9 525,75 Kč |
| 1 078 | 15,73971 Kč | 16 967,41 Kč |
| 2 548 | 15,20716 Kč | 38 747,84 Kč |
| 5 096 | 14,86245 Kč | 75 739,05 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


