
SN65HVD05DR | |
|---|---|
DigiKey Part Number | 296-39171-2-ND - Tape & Reel (TR) 296-39171-1-ND - Cut Tape (CT) 296-39171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD05DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD05DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 67,95000 Kč | 679,50 Kč |
| 25 | 62,49840 Kč | 1 562,46 Kč |
| 100 | 56,49930 Kč | 5 649,93 Kč |
| 250 | 53,64064 Kč | 13 410,16 Kč |
| 500 | 53,45922 Kč | 26 729,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,00118 Kč | 122 502,95 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

