1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD05DR

DigiKey Part Number
296-39171-2-ND - Tape & Reel (TR)
296-39171-1-ND - Cut Tape (CT)
296-39171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD05DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD05DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
35 mV
Manufacturer
Texas Instruments
Data Rate
40Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM4853WARZ-RL7Analog Devices Inc.2 446ADM4853WARZ-RL7CT-ND113,25000 KčSimilar
ISL3172EIBZ-TRenesas Electronics Corporation53ISL3172EIBZ-TCT-ND48,59000 KčSimilar
ISL83078EIBZARenesas Electronics Corporation4 824ISL83078EIBZA-ND48,59000 KčSimilar
ISL83078EIBZA-TRenesas Electronics Corporation4 217ISL83078EIBZA-TCT-ND48,59000 KčSimilar
XR3085XID-FMaxLinear, Inc.5 9551016-1931-ND30,87000 KčSimilar
In-Stock: 3 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1076,87300 Kč768,73 Kč
2570,80840 Kč1 770,21 Kč
10064,14730 Kč6 414,73 Kč
25061,07324 Kč15 268,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,81850 Kč139 546,25 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč