ISL83072EIBZA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,59000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 763
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 138
Unit Price: 119,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 313
Unit Price: 129,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 75,45103 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 609
Unit Price: 232,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 567
Unit Price: 232,33000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 175
Unit Price: 206,47000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 552
Unit Price: 206,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 111,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 167
Unit Price: 101,15000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 205
Unit Price: 52,97297 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 55,37833 Kč
Datasheet

Similar


Texas Instruments
In Stock: 398
Unit Price: 78,63000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83072EIBZA

DigiKey Part Number
ISL83072EIBZA-ND
Manufacturer
Manufacturer Product Number
ISL83072EIBZA
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83072EIBZA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3172EIBZRenesas Electronics Corporation0ISL3172EIBZ-ND48,59000 KčParametric Equivalent
ADM3072EARZAnalog Devices Inc.1 763ADM3072EARZ-ND119,71000 KčSimilar
ADM3072EARZ-REEL7Analog Devices Inc.2 138505-ADM3072EARZ-REEL7CT-ND119,71000 KčSimilar
ADM3072EYRZAnalog Devices Inc.313ADM3072EYRZ-ND129,93000 KčSimilar
ADM3072EYRZ-REEL7Analog Devices Inc.0505-ADM3072EYRZ-REEL7TR-ND75,45103 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1034,43200 Kč344,32 Kč
9827,46969 Kč2 692,03 Kč
19626,13214 Kč5 121,90 Kč
29425,46639 Kč7 487,12 Kč
58824,49493 Kč14 403,02 Kč
1 07823,79075 Kč25 646,43 Kč
2 54822,98017 Kč58 553,47 Kč
5 09622,45760 Kč114 443,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč