SN65HVD06D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 398
Unit Price: 78,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 446
Unit Price: 113,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 53
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 277
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 824
Unit Price: 48,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 217
Unit Price: 48,59000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 22,70705 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 10 975
Unit Price: 26,07000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5 955
Unit Price: 30,87000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD06D

DigiKey Part Number
296-12989-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD06D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD06D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
35 mV
Manufacturer
Texas Instruments
Data Rate
10Mbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD06DRTexas Instruments398296-41387-1-ND78,63000 KčMFR Recommended
ADM4853WARZ-RL7Analog Devices Inc.2 446ADM4853WARZ-RL7CT-ND113,25000 KčSimilar
ISL3172EIBZRenesas Electronics Corporation0ISL3172EIBZ-ND48,59000 KčSimilar
ISL3172EIBZ-TRenesas Electronics Corporation53ISL3172EIBZ-TCT-ND48,59000 KčSimilar
ISL83072EIBZARenesas Electronics Corporation0ISL83072EIBZA-ND48,59000 KčSimilar
Obsolete
Marketplace Stock: 205 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

205In Stock
Ships from Rochester Electronics, LLC