SP1486EEN-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 4,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 241
Unit Price: 4,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 404
Unit Price: 4,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 435
Unit Price: 4,32000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 211
Unit Price: 4,32000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 152
Unit Price: 7,36000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 219
Unit Price: 4,88000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,58586 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 809
Unit Price: 4,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 330
Unit Price: 5,17000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9 135
Unit Price: 5,17000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 521
Unit Price: 6,06000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 356
Unit Price: 6,06000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1486EEN-L/TR

DigiKey Part Number
SP1486EEN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1486EEN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP1486EEN-L/TR Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
100 mV
Manufacturer
MaxLinear, Inc.
Data Rate
20Mbps
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3088EEN-L/TRMaxLinear, Inc.01016-SP3088EEN-L/TRCT-ND0,74000 KčParametric Equivalent
ADM1486ARZAnalog Devices Inc.150ADM1486ARZ-ND4,07000 KčSimilar
ADM1486ARZ-REELAnalog Devices Inc.7 241ADM1486ARZ-REELCT-ND4,07000 KčSimilar
ADM1486ARZ-REEL7Analog Devices Inc.404ADM1486ARZ-REEL7CT-ND4,07000 KčSimilar
ADM3486EARZAnalog Devices Inc.435ADM3486EARZ-ND4,32000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,70705 Kč56 767,62 Kč
Manufacturers Standard Package
Unit Price without VAT:22,70705 Kč
Unit Price with VAT:27,47553 Kč