
MAX3082CSA+T | |
|---|---|
DigiKey Part Number | MAX3082CSA+TTR-ND - Tape & Reel (TR) MAX3082CSA+TCT-ND - Cut Tape (CT) MAX3082CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3082CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3082CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 81,87200 Kč | 818,72 Kč |
| 25 | 75,50920 Kč | 1 887,73 Kč |
| 100 | 68,51210 Kč | 6 851,21 Kč |
| 250 | 65,17356 Kč | 16 293,39 Kč |
| 500 | 63,16244 Kč | 31 581,22 Kč |
| 1 000 | 61,50649 Kč | 61 506,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,75891 Kč | 149 397,27 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |


