Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3088EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3088EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3088EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3088EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3088EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3088EEN-L/TR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1486EEN-L/TR | MaxLinear, Inc. | 0 | SP1486EEN-L/TR-ND | 22,70705 Kč | Parametric Equivalent |
| SN65HVD3088ED | Texas Instruments | 0 | 296-17172-5-ND | 0,00000 Kč | Direct |
| SN65HVD3088EDG4 | Texas Instruments | 0 | SN65HVD3088EDG4-ND | 0,00000 Kč | Direct |
| SN65HVD3088EDR | Texas Instruments | 10 069 | 296-39178-1-ND | 25,03000 Kč | Direct |
| SN65HVD3088EDRG4 | Texas Instruments | 0 | SN65HVD3088EDRG4-ND | 24,07901 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 25 | 11,55400 Kč | 288,85 Kč |
| 100 | 10,14410 Kč | 1 014,41 Kč |
| 250 | 9,47172 Kč | 2 367,93 Kč |
| 500 | 9,06630 Kč | 4 533,15 Kč |
| 1 000 | 8,74304 Kč | 8 743,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38007 Kč | 20 950,17 Kč |
| 5 000 | 8,16764 Kč | 40 838,20 Kč |
| 7 500 | 8,06132 Kč | 60 459,90 Kč |
| 12 500 | 7,94348 Kč | 99 293,50 Kč |
| 17 500 | 7,87462 Kč | 137 805,85 Kč |
| 25 000 | 7,80834 Kč | 195 208,50 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |





