DS3695AM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 41 507
Unit Price: 65,72000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3 366
Unit Price: 42,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 27 032
Unit Price: 26,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 248
Unit Price: 93,44104 Kč
Datasheet

Similar


Texas Instruments
In Stock: 41 714
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 944
Unit Price: 94,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 60,05000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 36 743
Unit Price: 39,68623 Kč
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 266
Unit Price: 145,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 640
Unit Price: 69,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 736
Unit Price: 69,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 65,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 669
Unit Price: 65,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 131
Unit Price: 65,93000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3695AM/NOPB

DigiKey Part Number
296-DS3695AM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS3695AM/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3695AM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75ALS176ADRTexas Instruments41 507296-14964-1-ND65,72000 KčDirect
THVD1550DRTexas Instruments3 366296-48973-1-ND42,63000 KčMFR Recommended
SN65176BDRTexas Instruments27 032296-14636-1-ND26,04000 KčSimilar
SN65ALS1176DRTexas Instruments8 248296-9697-2-ND93,44104 KčSimilar
SN75176ADRTexas Instruments41 714296-14955-1-ND30,45000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types