Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM485JRZ | |
|---|---|
DigiKey Part Number | 505-ADM485JRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM485JRZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM485JRZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1482CS8#PBF | Analog Devices Inc. | 91 | LTC1482CS8#PBF-ND | 169,03000 Kč | Similar |
| LTC1482CS8#TRPBF | Analog Devices Inc. | 1 894 | 505-LTC1482CS8#TRPBFCT-ND | 169,03000 Kč | Similar |
| LTC1482IS8#PBF | Analog Devices Inc. | 0 | LTC1482IS8#PBF-ND | 219,85000 Kč | Similar |
| LTC1484CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1484CS8#TRPBFTR-ND | 85,59927 Kč | Similar |
| LTC2862CS8-1#PBF | Analog Devices Inc. | 397 | 505-LTC2862CS8-1#PBF-ND | 144,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 98 | 40,76184 Kč | 3 994,66 Kč |
| 196 | 39,05842 Kč | 7 655,45 Kč |
| 294 | 38,20493 Kč | 11 232,25 Kč |
| 588 | 36,95327 Kč | 21 728,52 Kč |
| 1 078 | 36,04157 Kč | 38 852,81 Kč |
| 2 548 | 34,98755 Kč | 89 148,28 Kč |
| 5 096 | 34,30515 Kč | 174 819,04 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |




