Similar
Similar
Similar

LTC2862IS8-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2862IS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862IS8-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862IS8-1#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14783EASA+ | Analog Devices Inc./Maxim Integrated | 478 | MAX14783EASA+-ND | 5,98000 Kč | Similar |
| MAX14783EESA+T | Analog Devices Inc./Maxim Integrated | 3 091 | MAX14783EESA+TCT-ND | 6,14000 Kč | Similar |
| MAX14783EGSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX14783EGSA+-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 25 | 103,07480 Kč | 2 576,87 Kč |
| 100 | 93,91360 Kč | 9 391,36 Kč |
| 300 | 88,80193 Kč | 26 640,58 Kč |
| 500 | 86,91156 Kč | 43 455,78 Kč |
| 1 000 | 84,74394 Kč | 84 743,94 Kč |
| 2 500 | 82,45604 Kč | 206 140,10 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |





