
LTC2862IS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2862IS8-1#TRPBFTR-ND - Tape & Reel (TR) LTC2862IS8-1#TRPBFCT-ND - Cut Tape (CT) LTC2862IS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2862IS8-1#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862IS8-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 108,16100 Kč | 1 081,61 Kč |
| 25 | 100,07640 Kč | 2 501,91 Kč |
| 100 | 91,17960 Kč | 9 117,96 Kč |
| 250 | 90,91968 Kč | 22 729,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,05471 Kč | 200 136,77 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |



