LTC1482IS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: 99,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 241
Unit Price: 99,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 204
Unit Price: 80,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 036
Unit Price: 80,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 637
Unit Price: 55,43000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 640
Unit Price: 69,50000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 65,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 669
Unit Price: 65,93000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 868
Unit Price: 187,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 146,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 941
Unit Price: 146,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,96852 Kč
Datasheet

Similar


Texas Instruments
In Stock: 91
Unit Price: 128,09000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1482IS8#PBF

DigiKey Part Number
LTC1482IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1482IS8#PBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1482IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
4Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM1486ARZAnalog Devices Inc.155ADM1486ARZ-ND99,74000 KčSimilar
ADM1486ARZ-REELAnalog Devices Inc.7 241ADM1486ARZ-REELCT-ND99,74000 KčSimilar
ADM3485EARZAnalog Devices Inc.7 204505-ADM3485EARZ-ND80,42000 KčSimilar
ADM3485EARZ-REELAnalog Devices Inc.5 036ADM3485EARZ-REELCT-ND80,42000 KčSimilar
ADM483ARZAnalog Devices Inc.2 637ADM483ARZ-ND55,43000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,85000 Kč219,85 Kč
10171,59600 Kč1 715,96 Kč
25159,53440 Kč3 988,36 Kč
100146,28680 Kč14 628,68 Kč
300138,89547 Kč41 668,64 Kč
500136,16364 Kč68 081,82 Kč
1 000133,03052 Kč133 030,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,85000 Kč
Unit Price with VAT:266,01850 Kč