
ADM485JRZ-REEL | |
|---|---|
DigiKey Part Number | ADM485JRZ-REELTR-ND - Tape & Reel (TR) ADM485JRZ-REELCT-ND - Cut Tape (CT) ADM485JRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM485JRZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM485JRZ-REEL Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1482CS8#PBF | Analog Devices Inc. | 69 | LTC1482CS8#PBF-ND | 6,90000 Kč | Similar |
| LTC2862CS8-1#PBF | Analog Devices Inc. | 377 | 505-LTC2862CS8-1#PBF-ND | 5,90000 Kč | Similar |
| LTC2862CS8-1#TRPBF | Analog Devices Inc. | 2 360 | LTC2862CS8-1#TRPBFCT-ND | 5,90000 Kč | Similar |
| LTC2862CS8-2#PBF | Analog Devices Inc. | 2 931 | LTC2862CS8-2#PBF-ND | 5,90000 Kč | Similar |
| LTC2862CS8-2#TRPBF | Analog Devices Inc. | 3 517 | LTC2862CS8-2#TRPBFCT-ND | 5,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 49,07300 Kč | 490,73 Kč |
| 25 | 44,95600 Kč | 1 123,90 Kč |
| 100 | 40,43050 Kč | 4 043,05 Kč |
| 250 | 38,27316 Kč | 9 568,29 Kč |
| 500 | 37,65252 Kč | 18 826,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,77054 Kč | 86 926,35 Kč |
| 5 000 | 34,08932 Kč | 170 446,60 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |



