
ADM483ARZ | |
|---|---|
DigiKey Part Number | ADM483ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM483ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM483ARZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2862CS8-1#PBF | Analog Devices Inc. | 377 | 505-LTC2862CS8-1#PBF-ND | 143,69000 Kč | Similar |
| LTC2862CS8-1#TRPBF | Analog Devices Inc. | 2 360 | LTC2862CS8-1#TRPBFCT-ND | 143,69000 Kč | Similar |
| LTC2862CS8-2#PBF | Analog Devices Inc. | 2 931 | LTC2862CS8-2#PBF-ND | 143,69000 Kč | Similar |
| LTC2862CS8-2#TRPBF | Analog Devices Inc. | 3 517 | LTC2862CS8-2#TRPBFCT-ND | 143,69000 Kč | Similar |
| LTC2862HS8-1#PBF | Analog Devices Inc. | 626 | 505-LTC2862HS8-1#PBF-ND | 143,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 40,93900 Kč | 409,39 Kč |
| 98 | 33,59653 Kč | 3 292,46 Kč |
| 196 | 32,15046 Kč | 6 301,49 Kč |
| 294 | 31,42514 Kč | 9 238,99 Kč |
| 588 | 30,36248 Kč | 17 853,14 Kč |
| 1 078 | 29,58792 Kč | 31 895,78 Kč |
| 2 548 | 28,69260 Kč | 73 108,74 Kč |
| 5 096 | 28,11318 Kč | 143 264,77 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |


