SN65176BD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 869
Unit Price: 80,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 321
Unit Price: 67,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 900
Unit Price: 67,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 64,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 680
Unit Price: 64,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 131
Unit Price: 64,04000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 457
Unit Price: 64,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: 64,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 277
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 374
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 405
Unit Price: 63,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,97000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: 169,03000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65176BD

DigiKey Part Number
296-9693-5-ND
Manufacturer
Manufacturer Product Number
SN65176BD
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65176BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types