
ISL43485IBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL43485IBZ-TTR-ND - Tape & Reel (TR) 20-ISL43485IBZ-TCT-ND - Cut Tape (CT) 20-ISL43485IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43485IBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL43485IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 53,94400 Kč | 539,44 Kč |
| 25 | 48,98400 Kč | 1 224,60 Kč |
| 100 | 43,63800 Kč | 4 363,80 Kč |
| 250 | 41,12416 Kč | 10 281,04 Kč |
| 500 | 39,62028 Kč | 19 810,14 Kč |
| 1 000 | 38,55233 Kč | 38 552,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,09490 Kč | 92 737,25 Kč |
| 5 000 | 36,31806 Kč | 181 590,30 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

