
DS89C21TM/NOPB | |
|---|---|
DigiKey Part Number | DS89C21TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS89C21TM/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS89C21TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 60,32700 Kč | 603,27 Kč |
| 95 | 50,19411 Kč | 4 768,44 Kč |
| 190 | 48,16058 Kč | 9 150,51 Kč |
| 285 | 47,14235 Kč | 13 435,57 Kč |
| 570 | 45,64891 Kč | 26 019,88 Kč |
| 1 045 | 44,56137 Kč | 46 566,63 Kč |
| 2 565 | 43,25506 Kč | 110 949,23 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

