
ADM485ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM485ARZ-REELTR-ND - Tape & Reel (TR) ADM485ARZ-REELCT-ND - Cut Tape (CT) ADM485ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM485ARZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM485ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 250 | 40,15824 Kč | 10 039,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,95857 Kč | 89 896,43 Kč |
| 5 000 | 35,26144 Kč | 176 307,20 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |












