Similar
Similar
Similar
Similar
Similar
Similar



SPX3819M5-L-1-2/TR | |
|---|---|
DigiKey Part Number | 1016-1872-2-ND - Tape & Reel (TR) 1016-1872-1-ND - Cut Tape (CT) 1016-1872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-1-2/TR |
Description | IC REG LINEAR 1.2V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-1-2/TR Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761ES5-1.2#PBF | Analog Devices Inc. | 0 | LT1761ES5-1.2#PBF-ND | 0,00000 Kč | Similar |
| LT1761ES5-1.2#TRMPBF | Analog Devices Inc. | 1 909 | 505-LT1761ES5-1.2#TRMPBFCT-ND | 93,86000 Kč | Similar |
| LT1761ES5-1.2#TRPBF | Analog Devices Inc. | 4 837 | LT1761ES5-1.2#TRPBFCT-ND | 93,86000 Kč | Similar |
| LT1761IS5-1.2#PBF | Analog Devices Inc. | 0 | LT1761IS5-1.2#PBF-ND | 0,00000 Kč | Similar |
| LT1761IS5-1.2#TRMPBF | Analog Devices Inc. | 789 | LT1761IS5-1.2#TRMPBFCT-ND | 105,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,41748 Kč | 1 354,37 Kč |
| 500 | 5,16424 Kč | 2 582,12 Kč |
| 1 000 | 4,95532 Kč | 4 955,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69732 Kč | 14 091,96 Kč |
| 6 000 | 4,57106 Kč | 27 426,36 Kč |
| 9 000 | 4,50785 Kč | 40 570,65 Kč |
| 15 000 | 4,43777 Kč | 66 566,55 Kč |
| 21 000 | 4,39684 Kč | 92 333,64 Kč |
| 30 000 | 4,35746 Kč | 130 723,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









