
ADM485ARZ | |
|---|---|
DigiKey Part Number | 505-ADM485ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM485ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM485ARZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 98 | 43,06306 Kč | 4 220,18 Kč |
| 196 | 41,27821 Kč | 8 090,53 Kč |
| 294 | 40,38473 Kč | 11 873,11 Kč |
| 588 | 39,07378 Kč | 22 975,38 Kč |
| 1 078 | 38,11955 Kč | 41 092,87 Kč |
| 2 548 | 37,01582 Kč | 94 316,31 Kč |
| 5 096 | 36,30132 Kč | 184 991,53 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



