MFR Recommended
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65176BDRE4 | |
|---|---|
DigiKey Part Number | SN65176BDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65176BDRE4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65176BDRE4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65176BDR | Texas Instruments | 27 032 | 296-14636-1-ND | 26,04000 Kč | MFR Recommended |
| DS3695AM/NOPB | Texas Instruments | 0 | 296-DS3695AM/NOPB-ND | 0,00000 Kč | Similar |
| DS3695AMX/NOPB | Texas Instruments | 0 | DS3695AMX/NOPBCT-ND | 63,20000 Kč | Similar |
| SN65176BDRG4 | Texas Instruments | 0 | 296-41386-1-ND | 22,89000 Kč | Parametric Equivalent |
| ADM485ARZ | Analog Devices Inc. | 4 640 | 505-ADM485ARZ-ND | 69,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,96852 Kč | 27 421,30 Kč |
| 5 000 | 10,70457 Kč | 53 522,85 Kč |
| 7 500 | 10,57249 Kč | 79 293,68 Kč |
| 12 500 | 10,42603 Kč | 130 325,38 Kč |
| 17 500 | 10,34049 Kč | 180 958,58 Kč |
| Unit Price without VAT: | 10,96852 Kč |
|---|---|
| Unit Price with VAT: | 13,27191 Kč |




