Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

LTC1484CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1484CS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1484CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484CS8#TRPBF Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 4Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1486ARZ | Analog Devices Inc. | 155 | ADM1486ARZ-ND | 99,74000 Kč | Similar |
| ADM1486ARZ-REEL7 | Analog Devices Inc. | 429 | ADM1486ARZ-REEL7CT-ND | 99,74000 Kč | Similar |
| ADM3485EARZ-REEL | Analog Devices Inc. | 5 036 | ADM3485EARZ-REELCT-ND | 80,42000 Kč | Similar |
| ADM3486EARZ-REEL7 | Analog Devices Inc. | 3 714 | ADM3486EARZ-REEL7CT-ND | 105,83000 Kč | Similar |
| ADM483ARZ | Analog Devices Inc. | 2 637 | ADM483ARZ-ND | 55,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,59927 Kč | 213 998,18 Kč |
| Unit Price without VAT: | 85,59927 Kč |
|---|---|
| Unit Price with VAT: | 103,57512 Kč |






