
ST485ECDR | |
|---|---|
DigiKey Part Number | 497-3735-2-ND - Tape & Reel (TR) 497-3735-1-ND - Cut Tape (CT) 497-3735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485ECDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485ECDR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1484CS8#PBF | Analog Devices Inc. | 326 | LTC1484CS8#PBF-ND | 149,93000 Kč | Direct |
| SP485RCN-L/TR | MaxLinear, Inc. | 226 | 1016-SP485RCN-L/TRCT-ND | 21,84000 Kč | Direct |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 88,19000 Kč | Similar |
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 73,49000 Kč | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5 778 | 505-ADM4850ARZ-REEL7CT-ND | 73,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,83800 Kč | 218,38 Kč |
| 25 | 19,80520 Kč | 495,13 Kč |
| 100 | 17,55850 Kč | 1 755,85 Kč |
| 250 | 16,48764 Kč | 4 121,91 Kč |
| 500 | 15,84174 Kč | 7 920,87 Kč |
| 1 000 | 15,63301 Kč | 15 633,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,74916 Kč | 36 872,90 Kč |
| 5 000 | 14,41093 Kč | 72 054,65 Kč |
| 7 500 | 14,24163 Kč | 106 812,23 Kč |
| 12 500 | 14,05394 Kč | 175 674,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

