
LTC2862IS8-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC2862IS8-2#TRPBFTR-ND - Tape & Reel (TR) LTC2862IS8-2#TRPBFCT-ND - Cut Tape (CT) LTC2862IS8-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2862IS8-2#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862IS8-2#TRPBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 25 | 103,07480 Kč | 2 576,87 Kč |
| 100 | 93,91360 Kč | 9 391,36 Kč |
| 250 | 90,91968 Kč | 22 729,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,45604 Kč | 206 140,10 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |





