
SN75176ADR | |
|---|---|
DigiKey Part Number | 296-14955-2-ND - Tape & Reel (TR) 296-14955-1-ND - Cut Tape (CT) 296-14955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75176ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75176ADR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75176BDR | Texas Instruments | 33 074 | 296-1275-1-ND | 24,78000 Kč | Parametric Equivalent |
| SP485CN-L | MaxLinear, Inc. | 966 | 1016-1167-5-ND | 7,25286 Kč | Direct |
| ISL3179EFBZ | Renesas Electronics Corporation | 4 266 | 20-ISL3179EFBZ-ND | 86,09000 Kč | Similar |
| ISL3179EIBZ | Renesas Electronics Corporation | 10 215 | ISL3179EIBZ-ND | 78,74000 Kč | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4 777 | ISL43485IBZ-ND | 74,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,87980 Kč | 1 787,98 Kč |
| 250 | 16,79168 Kč | 4 197,92 Kč |
| 500 | 16,13612 Kč | 8 068,06 Kč |
| 1 000 | 15,93496 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,02659 Kč | 37 566,47 Kč |
| 5 000 | 14,68319 Kč | 73 415,95 Kč |
| 7 500 | 14,51124 Kč | 108 834,30 Kč |
| 12 500 | 14,32064 Kč | 179 008,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |










