
ISL3179EFBZ | |
|---|---|
DigiKey Part Number | 20-ISL3179EFBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3179EFBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3179EFBZ Models |
Category | Receiver Hysteresis 28 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 40Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 62,14900 Kč | 621,49 Kč |
| 98 | 50,59592 Kč | 4 958,40 Kč |
| 196 | 48,36878 Kč | 9 480,28 Kč |
| 294 | 47,25969 Kč | 13 894,35 Kč |
| 588 | 45,63985 Kč | 26 836,23 Kč |
| 1 078 | 44,46517 Kč | 47 933,45 Kč |
| 2 548 | 43,11212 Kč | 109 849,68 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |

