TL3695DR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 366
Unit Price: 42,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 63,20000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 400
Unit Price: 73,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 266
Unit Price: 86,09000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 212
Unit Price: 78,74000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 285
Unit Price: 64,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 777
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 119
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 405
Unit Price: 63,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 945
Unit Price: 32,97000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,97000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3695DR

DigiKey Part Number
296-15009-2-ND - Tape & Reel (TR)
296-15009-1-ND - Cut Tape (CT)
296-15009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3695DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3695DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THVD1550DRTexas Instruments3 366296-48973-1-ND42,63000 KčMFR Recommended
DS3695AM/NOPBTexas Instruments0296-DS3695AM/NOPB-ND0,00000 KčSimilar
DS3695AMX/NOPBTexas Instruments0DS3695AMX/NOPBCT-ND63,20000 KčSimilar
TL3695DRG4Texas Instruments0TL3695DRG4-ND0,00000 KčParametric Equivalent
ADM4853ARZ-REEL7Analog Devices Inc.6 400ADM4853ARZ-REEL7CT-ND73,49000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,04044 Kč107 601,10 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč