TL3695DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 366
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 60,05000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 400
Unit Price: 73,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 212
Unit Price: 78,74000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 285
Unit Price: 64,25000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 777
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 119
Unit Price: 74,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 405
Unit Price: 63,62000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 945
Unit Price: 32,97000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 978
Unit Price: 174,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 465
Unit Price: 200,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 492
Unit Price: 168,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 221,11000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3695DRG4

DigiKey Part Number
TL3695DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3695DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3695DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THVD1550DRTexas Instruments3 366296-48973-1-ND42,63000 KčMFR Recommended
TL3695DRTexas Instruments0296-15009-1-ND60,05000 KčParametric Equivalent
ADM4853ARZ-REEL7Analog Devices Inc.6 400ADM4853ARZ-REEL7CT-ND73,49000 KčSimilar
ISL3179EIBZRenesas Electronics Corporation10 212ISL3179EIBZ-ND78,74000 KčSimilar
ISL3179EIBZ-TRenesas Electronics Corporation2 28520-ISL3179EIBZ-TCT-ND64,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes