1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1785IS8#PBF

DigiKey Part Number
LT1785IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1785IS8#PBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1785IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3483ARZAnalog Devices Inc.2 302505-ADM3483ARZ-ND76,43000 KčSimilar
ADM485EARZAnalog Devices Inc.84505-ADM485EARZ-ND67,40000 KčSimilar
ADM485EARZ-REEL7Analog Devices Inc.4 389505-ADM485EARZ-REEL7CT-ND67,40000 KčSimilar
ADM4850ARZAnalog Devices Inc.152ADM4850ARZ-ND73,49000 KčParametric Equivalent
LT1785AIS8#PBFAnalog Devices Inc.7 465505-LT1785AIS8#PBF-ND200,11000 KčParametric Equivalent
In-Stock: 1 492
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10130,44000 Kč1 304,40 Kč
25120,89800 Kč3 022,45 Kč
100110,40750 Kč11 040,75 Kč
300104,55883 Kč31 367,65 Kč
500102,39590 Kč51 197,95 Kč
1 00099,91625 Kč99 916,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč