
TSM-105-02-S-DV-P | |
|---|---|
DigiKey Part Number | TSM-105-02-S-DV-P-ND |
Manufacturer | |
Manufacturer Product Number | TSM-105-02-S-DV-P |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-02-S-DV-P Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 50 | 40,94620 Kč | 2 047,31 Kč |
| 100 | 36,74650 Kč | 3 674,65 Kč |
| 500 | 31,28702 Kč | 15 643,51 Kč |
| 1 000 | 31,15578 Kč | 31 155,78 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



