1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM485EARZ-REEL7

DigiKey Part Number
505-ADM485EARZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM485EARZ-REEL7CT-ND - Cut Tape (CT)
505-ADM485EARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM485EARZ-REEL7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM485EARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc.
Data Rate
2.5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,95000 Kč66,95 Kč
1050,22000 Kč502,20 Kč
2546,03240 Kč1 150,81 Kč
10041,41070 Kč4 141,07 Kč
25039,20752 Kč9 801,88 Kč
50038,60978 Kč19 304,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,78785 Kč36 787,85 Kč
2 00035,88867 Kč71 777,34 Kč
3 00035,43850 Kč106 315,50 Kč
5 00034,93959 Kč174 697,95 Kč
Manufacturers Standard Package
Unit Price without VAT:66,95000 Kč
Unit Price with VAT:81,00950 Kč