
LT1785ACS8#PBF | |
|---|---|
DigiKey Part Number | LT1785ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1785ACS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785ACS8#PBF Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 72,99000 Kč | Direct |
| LT1785AIS8#PBF | Analog Devices Inc. | 7 465 | 505-LT1785AIS8#PBF-ND | 198,75000 Kč | Direct |
| ADM3483ARZ | Analog Devices Inc. | 2 262 | 505-ADM3483ARZ-ND | 75,91000 Kč | Similar |
| ADM485EARZ | Analog Devices Inc. | 84 | 505-ADM485EARZ-ND | 66,95000 Kč | Similar |
| ADM485EARZ-REEL7 | Analog Devices Inc. | 4 287 | 505-ADM485EARZ-REEL7CT-ND | 66,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,89000 Kč | 172,89 Kč |
| 10 | 133,89200 Kč | 1 338,92 Kč |
| 25 | 124,14040 Kč | 3 103,51 Kč |
| 100 | 113,42680 Kč | 11 342,68 Kč |
| 300 | 107,45170 Kč | 32 235,51 Kč |
| 500 | 105,24186 Kč | 52 620,93 Kč |
| 1 000 | 102,70917 Kč | 102 709,17 Kč |
| Unit Price without VAT: | 172,89000 Kč |
|---|---|
| Unit Price with VAT: | 209,19690 Kč |


