MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL4485EIBZ-T | |
|---|---|
DigiKey Part Number | ISL4485EIBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL4485EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL4485EIBZ-T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3158EIBZ-T | Renesas Electronics Corporation | 4 440 | 20-ISL3158EIBZ-TCT-ND | 48,59000 Kč | MFR Recommended |
| ADM485EARZ | Analog Devices Inc. | 84 | 505-ADM485EARZ-ND | 66,95000 Kč | Similar |
| ADM485EARZ-REEL7 | Analog Devices Inc. | 4 287 | 505-ADM485EARZ-REEL7CT-ND | 66,95000 Kč | Similar |
| DS36277TMX/NOPB | Texas Instruments | 4 240 | DS36277TMX/NOPBCT-ND | 72,58000 Kč | Similar |
| LT1785ACS8#TRPBF | Analog Devices Inc. | 2 463 | LT1785ACS8#TRPBFCT-ND | 172,89000 Kč | Similar |






