1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1785ACS8#TRPBF

DigiKey Part Number
LT1785ACS8#TRPBFTR-ND - Tape & Reel (TR)
LT1785ACS8#TRPBFCT-ND - Cut Tape (CT)
LT1785ACS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1785ACS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1785ACS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (84)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM4850ARZ-REEL7Analog Devices Inc.5 778505-ADM4850ARZ-REEL7CT-ND72,99000 KčDirect
LT1785AIS8#TRPBFAnalog Devices Inc.3 102LT1785AIS8#TRPBFCT-ND198,75000 KčDirect
LT1785IS8#TRPBFAnalog Devices Inc.33505-LT1785IS8#TRPBFCT-ND167,47000 KčDirect
ADM3483ARZAnalog Devices Inc.2 262505-ADM3483ARZ-ND75,91000 KčSimilar
ADM3483ARZ-REEL7Analog Devices Inc.1 973ADM3483ARZ-REEL7CT-ND75,91000 KčSimilar
In-Stock: 2 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,89000 Kč172,89 Kč
10133,89200 Kč1 338,92 Kč
25124,14040 Kč3 103,51 Kč
100113,42680 Kč11 342,68 Kč
250110,72436 Kč27 681,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500100,03508 Kč250 087,70 Kč
Manufacturers Standard Package
Unit Price without VAT:172,89000 Kč
Unit Price with VAT:209,19690 Kč