
TLV2241IDBVR | |
|---|---|
DigiKey Part Number | 296-39255-2-ND - Tape & Reel (TR) 296-39255-1-ND - Cut Tape (CT) 296-39255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2241IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2241IDBVR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 33,84800 Kč | 338,48 Kč |
| 25 | 30,85760 Kč | 771,44 Kč |
| 100 | 27,57100 Kč | 2 757,10 Kč |
| 250 | 26,00680 Kč | 6 501,70 Kč |
| 500 | 25,17592 Kč | 12 587,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,32743 Kč | 69 982,29 Kč |
| 6 000 | 22,85812 Kč | 137 148,72 Kč |
| 9 000 | 22,62298 Kč | 203 606,82 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |



