1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1785AIS8#TRPBF

DigiKey Part Number
LT1785AIS8#TRPBFTR-ND - Tape & Reel (TR)
LT1785AIS8#TRPBFCT-ND - Cut Tape (CT)
LT1785AIS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1785AIS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1785AIS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM485EARZAnalog Devices Inc.84505-ADM485EARZ-ND66,95000 KčSimilar
ADM485EARZ-REEL7Analog Devices Inc.4 287505-ADM485EARZ-REEL7CT-ND66,95000 KčSimilar
ADM4850ARZ-REEL7Analog Devices Inc.5 778505-ADM4850ARZ-REEL7CT-ND72,99000 KčParametric Equivalent
DS36277TMX/NOPBTexas Instruments4 240DS36277TMX/NOPBCT-ND72,58000 KčSimilar
ISL3179EFBZRenesas Electronics Corporation4 24420-ISL3179EFBZ-ND85,51000 KčSimilar
In-Stock: 3 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,75000 Kč198,75 Kč
10154,72700 Kč1 547,27 Kč
25143,69440 Kč3 592,36 Kč
100131,57940 Kč13 157,94 Kč
250129,23068 Kč32 307,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,42958 Kč291 073,95 Kč
Manufacturers Standard Package
Unit Price without VAT:198,75000 Kč
Unit Price with VAT:240,48750 Kč