
ADM4853ARZ | |
|---|---|
DigiKey Part Number | ADM4853ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM4853ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4853ARZ Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13082EASA+ | Analog Devices Inc./Maxim Integrated | 2 082 | MAX13082EASA+-ND | 165,59000 Kč | Similar |
| MAX13082EESA+ | Analog Devices Inc./Maxim Integrated | 1 940 | MAX13082EESA+-ND | 160,59000 Kč | Similar |
| MAX13082EESA+T | Analog Devices Inc./Maxim Integrated | 9 417 | MAX13082EESA+TCT-ND | 160,59000 Kč | Similar |
| MAX13085EESA+ | Analog Devices Inc./Maxim Integrated | 464 | MAX13085EESA+-ND | 124,92000 Kč | Similar |
| MAX13085EESA+T | Analog Devices Inc./Maxim Integrated | 11 364 | MAX13085EESA+TCT-ND | 124,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 98 | 45,37561 Kč | 4 446,81 Kč |
| 196 | 43,51245 Kč | 8 528,44 Kč |
| 294 | 42,57997 Kč | 12 518,51 Kč |
| 588 | 41,21267 Kč | 24 233,05 Kč |
| 1 078 | 40,21629 Kč | 43 353,16 Kč |
| 2 548 | 39,06428 Kč | 99 535,79 Kč |
| 5 096 | 38,31895 Kč | 195 273,37 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |

