
MAX13085EESA+ | |
|---|---|
DigiKey Part Number | MAX13085EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13085EESA+ |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13085EESA+ Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SOIC |
Protocol RS422, RS485 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 25 | 88,92240 Kč | 2 223,06 Kč |
| 100 | 80,83600 Kč | 8 083,60 Kč |
| 300 | 76,32423 Kč | 22 897,27 Kč |
| 500 | 74,65628 Kč | 37 328,14 Kč |
| 1 000 | 72,74337 Kč | 72 743,37 Kč |
| 2 500 | 70,72404 Kč | 176 810,10 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

